
SXT32411AA16-24.576M | |
---|---|
DigiKey Part Number | 2388-SXT32411AA16-24.576M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32411AA16-24.576M |
Description | CRYSTAL 24.576MHZ 11 PF SMD |
Customer Reference | |
Detailed Description | 24.576 MHz ±50ppm Crystal 11pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.44000 | $0.44 |
10 | $0.37900 | $3.79 |
50 | $0.34540 | $17.27 |
100 | $0.30650 | $30.65 |
500 | $0.29084 | $145.42 |