
SXT22420AA16-25.000M | |
---|---|
DigiKey Part Number | 2388-SXT22420AA16-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22420AA16-25.000M |
Description | CRYSTAL 25.000MHZ 20 PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22420AA16-25.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.31300 | $3.13 |
50 | $0.28140 | $14.07 |
100 | $0.25000 | $25.00 |
500 | $0.23754 | $118.77 |