SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22419BB17-27.000M

DigiKey Part Number
2388-SXT22419BB17-27.000M-ND
Manufacturer
Manufacturer Product Number
SXT22419BB17-27.000M
Description
CRYSTAL 27.000MHZ 19 PF SMD
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 19pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22419BB17-27.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
19pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
In-Stock: 2,936
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.54400$5.44
50$0.49520$24.76
100$0.43940$43.94
500$0.41708$208.54