
SXT22418FB17-16.384M | |
---|---|
DigiKey Part Number | 2388-SXT22418FB17-16.384M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22418FB17-16.384M |
Description | CRYSTAL 16.384MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±10ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22418FB17-16.384M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.62300 | $6.23 |
50 | $0.58040 | $29.02 |
100 | $0.51290 | $51.29 |
500 | $0.48606 | $243.03 |