
SXT22417EB48-14.7456M | |
---|---|
DigiKey Part Number | 2388-SXT22417EB48-14.7456M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22417EB48-14.7456M |
Description | CRYSTAL 14.7456MHZ 17PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±15ppm Crystal 17pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22417EB48-14.7456M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.46000 | $4.60 |
50 | $0.42620 | $21.31 |
100 | $0.37710 | $37.71 |
500 | $0.35756 | $178.78 |