
SXT22417EA07-50.000M | |
---|---|
DigiKey Part Number | 2388-SXT22417EA07-50.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22417EA07-50.000M |
Description | CRYSTAL 50.000MHZ 17PF SMD |
Customer Reference | |
Detailed Description | 50 MHz ±15ppm Crystal 17pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22417EA07-50.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.64700 | $6.47 |
50 | $0.60220 | $30.11 |
100 | $0.52720 | $52.72 |
500 | $0.49720 | $248.60 |