
SXT22415CA38-14.7456M | |
---|---|
DigiKey Part Number | 2388-SXT22415CA38-14.7456M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22415CA38-14.7456M |
Description | CRYSTAL 14.7456MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 14.7456 MHz ±25ppm Crystal 15pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22415CA38-14.7456M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.34500 | $3.45 |
50 | $0.31400 | $15.70 |
100 | $0.27860 | $27.86 |
500 | $0.26446 | $132.23 |