
SXT22415BB38-16.384M | |
---|---|
DigiKey Part Number | 2388-SXT22415BB38-16.384M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22415BB38-16.384M |
Description | CRYSTAL 16.384MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 15pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22415BB38-16.384M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 15pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.47800 | $4.78 |
50 | $0.43360 | $21.68 |
100 | $0.38500 | $38.50 |
500 | $0.36552 | $182.76 |