
SXT22414AA16-12.288M | |
---|---|
DigiKey Part Number | 2388-SXT22414AA16-12.288M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22414AA16-12.288M |
Description | CRYSTAL 12.288MHZ 14PF SMD |
Customer Reference | |
Detailed Description | 12.288 MHz ±50ppm Crystal 14pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22414AA16-12.288M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12.288 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 14pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.49900 | $4.99 |
50 | $0.44040 | $22.02 |
100 | $0.38270 | $38.27 |
500 | $0.29028 | $145.14 |