SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22413DC48-12.000M

DigiKey Part Number
2388-SXT22413DC48-12.000M-ND
Manufacturer
Manufacturer Product Number
SXT22413DC48-12.000M
Description
CRYSTAL 12.000MHZ 13 PF SMD
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 13pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22413DC48-12.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±20ppm
Load Capacitance
13pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
In-Stock: 1,588
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.57000$5.70
50$0.53300$26.65
100$0.47090$47.09
500$0.44614$223.07