
SXT22412EB38-38.400M | |
---|---|
DigiKey Part Number | 2388-SXT22412EB38-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22412EB38-38.400M |
Description | CRYSTAL 38.400MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±15ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22412EB38-38.400M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.62700 | $6.27 |
50 | $0.58600 | $29.30 |
100 | $0.51780 | $51.78 |
500 | $0.49058 | $245.29 |