
SXT2149BB48-38.400M | |
---|---|
DigiKey Part Number | 2388-SXT2149BB48-38.400M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2149BB48-38.400M |
Description | CRYSTAL 38.400MHZ 9 PF SMD |
Customer Reference | |
Detailed Description | 38.4 MHz ±30ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2149BB48-38.400M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.63300 | $6.33 |
50 | $0.59120 | $29.56 |
100 | $0.52250 | $52.25 |
500 | $0.49500 | $247.50 |