SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT2149BB38-25.000M

DigiKey Part Number
2388-SXT2149BB38-25.000M-ND
Manufacturer
Manufacturer Product Number
SXT2149BB38-25.000M
Description
CRYSTAL 25.000MHZ 9 PF SMD
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 9pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT2149BB38-25.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
In-Stock: 3,541
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.39500$3.95
50$0.37000$18.50
100$0.34500$34.50
500$0.32000$160.00