
SXT2147AA38-25.000M | |
---|---|
DigiKey Part Number | 2388-SXT2147AA38-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT2147AA38-25.000M |
Description | CRYSTAL 25.000MHZ 7 PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 7pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT2147AA38-25.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |
10 | $0.64300 | $6.43 |
50 | $0.60100 | $30.05 |
100 | $0.53110 | $53.11 |
500 | $0.50316 | $251.58 |