
SXT14418BB07-14.31818M | |
---|---|
DigiKey Part Number | 2388-SXT14418BB07-14.31818M-ND |
Manufacturer | |
Manufacturer Product Number | SXT14418BB07-14.31818M |
Description | CRYSTAL 14.31818M 18PF SMD |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.58500 | $15.85 |
50 | $1.56000 | $78.00 |
100 | $1.53500 | $153.50 |
500 | $1.51002 | $755.01 |