
SXT14418AA48-6.000M | |
---|---|
DigiKey Part Number | 2388-SXT14418AA48-6.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT14418AA48-6.000M |
Description | CRYSTAL 6.000M 18PF SMD |
Customer Reference | |
Detailed Description | 6 MHz ±50ppm Crystal 18pF 100 Ohms 4-SOJ, 9.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.57900 | $15.79 |
50 | $1.55420 | $77.71 |
100 | $1.52920 | $152.92 |
500 | $1.50418 | $752.09 |