SXT_4Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT1147DD48-25.000M

DigiKey Part Number
2388-SXT1147DD48-25.000M-ND
Manufacturer
Manufacturer Product Number
SXT1147DD48-25.000M
Description
CRYSTAL 25.000MHZ 7 PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 7pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT1147DD48-25.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.018" (0.45mm)
In-Stock: 285
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate $8.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.56000$5.60
50$0.50000$25.00
100$0.43000$43.00
500$0.39600$198.00