
SAX3248CX4B-40.000M | |
---|---|
DigiKey Part Number | 2388-SAX3248CX4B-40.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX3248CX4B-40.000M |
Description | CRYSTAL 40.000M 8PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.58300 | $5.83 |
50 | $0.54240 | $27.12 |
100 | $0.47550 | $47.55 |
500 | $0.44876 | $224.38 |