
SAX32410EA4A-30.000M | |
---|---|
DigiKey Part Number | 2388-SAX32410EA4A-30.000M-ND |
Manufacturer | |
Manufacturer Product Number | SAX32410EA4A-30.000M |
Description | CRYSTAL 30.000M 10PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.57400 | $5.74 |
50 | $0.53360 | $26.68 |
100 | $0.46670 | $46.67 |
500 | $0.43996 | $219.98 |