Zener Diode 100 V 2 W ±5% Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZY100

DigiKey Part Number
2721-ZY100-ND
Manufacturer
Manufacturer Product Number
ZY100
Description
DIODE ZENER 100V 2W DO204AC
Customer Reference
Detailed Description
Zener Diode 100 V 2 W ±5% Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate $8.49 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
1,250$0.38093$476.16
2,500$0.19504$487.60
5,000$0.10396$519.80
10,000$0.09062$906.20