Zener Diode 7.5 V 2 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z2SMB7.5

DigiKey Part Number
2721-Z2SMB7.5-ND
Manufacturer
Manufacturer Product Number
Z2SMB7.5
Description
DIODE ZENER 7.5V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 7.5 V 2 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
1 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate $8.49 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
750$0.77663$582.47
1,500$0.39829$597.43
3,000$0.21321$639.63
6,000$0.19099$1,145.94