
AMEPR5-1435AZ | |
|---|---|
DigiKey Part Number | 2721-AMEPR5-1435AZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEPR5-1435AZ |
Description | LED DRVR CC/CV AC/DC 6-14V 350MA |
Customer Reference | |
Detailed Description | 350mA 6 ~ 14V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90V | |
Voltage - Input (Max) | 264V | |
Voltage - Output | 6 ~ 14V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 4.9 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | 80°C | |
Efficiency | 74% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.04" L x 1.14" W x 1.04" H (26.5mm x 29.0mm x 26.5mm) | |
Approval Agency | CE, FCC | |
Mounting Type | Chassis Mount | |
Weight | 0.055 lb (25.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.99000 | $39.99 |
| 5 | $38.99000 | $194.95 |
| 10 | $38.49000 | $384.90 |
| 25 | $37.99000 | $949.75 |
| 50 | $37.49000 | $1,874.50 |
| 100 | $36.99000 | $3,699.00 |

