New at DigiKey
Isolated Module DC DC Converter 1 Output 15V 1.333A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM20CW-4815SLPZ

DigiKey Part Number
2721-AM20CW-4815SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM20CW-4815SLPZ
Description
18~75VDC 15VDC 1.333A 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 1.333A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Current - Output (Max)
1.333A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm)
Supplier Device Package
6-DIP Module
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DComponents Corporation
A separate $8.49 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$19.42000$19.42
5$18.74000$93.70
10$18.41000$184.10
19$18.10000$343.90
38$17.80000$676.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.