
AL1M | |
|---|---|
DigiKey Part Number | 2721-AL1MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL1M |
Description | DIODE AVALANCHE 1000V 1A DO213AA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (MINIMELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.55588 | $277.94 |
| 1,000 | $0.28276 | $282.76 |
| 2,500 | $0.11854 | $296.35 |
| 5,000 | $0.09187 | $459.35 |

