
LCPLC-711 | |
|---|---|
DigiKey Part Number | 3145-LCPLC-711-ND |
Manufacturer | |
Manufacturer Product Number | LCPLC-711 |
Description | Modicon CR17335SE-WR |
Customer Reference | |
Detailed Description | Lithium 3 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.70" Dia x 1.3" H (17.8mm x 33.3mm) | |
Termination Style | Wire Leads with Connector | |
Weight | 0.6 oz | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.95000 | $12.95 |
| 10 | $11.65000 | $116.50 |

