Diode 20 V 200A Chassis Mount D-67 HALF-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRH20020R

DigiKey Part Number
5806-MBRH20020R-ND
Manufacturer
Manufacturer Product Number
MBRH20020R
Description
DIODE SCHOTTKY REV 20V 200A D67
Customer Reference
Detailed Description
Diode 20 V 200A Chassis Mount D-67 HALF-PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
200A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 200 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
D-67 HALF-PAK
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 15 days from DACO Semiconductor
FREE SHIPPING on orders of $50.00 or more for products shipped by DACO Semiconductor
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$48.86000$48.86
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.