Diode Array 1 Pair Common Cathode 200 V 80A Chassis Mount TO-249AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST160200

DigiKey Part Number
5806-FST160200-ND
Manufacturer
Manufacturer Product Number
FST160200
Description
DIODE MOD SCHOT 200V 80A TO249AA
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 80A Chassis Mount TO-249AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DACO Semiconductor
Series
-
Packaging
Tray
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
80A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
TO-249AA
Supplier Device Package
TO-249AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
MARKETPLACE PRODUCT
Will ship in approximately 15 days from DACO Semiconductor
FREE SHIPPING on orders of $50.00 or more for products shipped by DACO Semiconductor
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$53.26000$53.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.