
51F-1205NDCZ2NL | |
---|---|
DigiKey Part Number | 3040-51F-1205NDCZ2NL-ND |
Manufacturer | Yuan Dean |
Manufacturer Product Number | 51F-1205NDCZ2NL |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port Jack Through Hole 10/100/1000 Base-T |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yuan Dean | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Number of Cores per Jack | 4 | |
Tab Direction | User Selectable | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $9.75000 | $585.00 |