P38-12x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P37-15/22

DigiKey Part Number
W233-ND
Manufacturer
Manufacturer Product Number
P37-15/22
Description
AC/DC CONVERTER +/-15V 15W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V 500mA, 500mA 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Daburn Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
105 ~ 125 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 71°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
3.50" L x 2.50" W x 2.01" H (88.9mm x 63.5mm x 51.0mm)
Approval Agency
CE, CSA, cURus, UL
Line Regulation
0.1%
Load Regulation
0.1%
Base Product Number
In-Stock: 3
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$234.23000$234.23
5$224.87000$1,124.35
10$220.95500$2,209.55
25$215.88400$5,397.10
Manufacturers Standard Package