
CY7B923-SXC | |
|---|---|
DigiKey Part Number | 2156-CY7B923-SXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7B923-SXC |
Description | IC TRANSCEIVER 28SOIC |
Customer Reference | |
Detailed Description | Driver Fibre Channel 28-SOIC |
EDA/CAD Models | CY7B923-SXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | Fibre Channel | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.13000 | $260.13 |

