Fanout Distribution, Frequency Multiplier, Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fanout Distribution, Frequency Multiplier, Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
8 SOIC Pin View

CY2302SXI-1

DigiKey Part Number
2832-CY2302SXI-1-ND
Manufacturer
Manufacturer Product Number
CY2302SXI-1
Description
PLL BASED CLOCK DRIVER, 23S SERI
Customer Reference
Detailed Description
Fanout Distribution, Frequency Multiplier, Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY2302SXI-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Frequency Multiplier, Zero Delay Buffer
PLL
Yes
Input
LVCMOS, LVTTL
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,125
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $70.00 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
150$3.89000$583.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.