Image for VSCP-2K0-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSCP-2K0-18

DigiKey Part Number
VSCP-2K0-18-ND
Manufacturer
Manufacturer Product Number
VSCP-2K0-18
Description
AC/DC CONVERTER 18V 2000W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 18V 90 ~ 260 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 260 VAC
Voltage - Output 1
18V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
66 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
0°C ~ 65°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
13.07" L x 8.35" W x 4.88" H (332.0mm x 212.0mm x 123.9mm)
Approval Agency
CB, CE, cURus, TUVgs
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.