
VOF-45-15 | |
|---|---|
DigiKey Part Number | 179-VOF-45-15-ND |
Manufacturer | |
Manufacturer Product Number | VOF-45-15 |
Description | AC/DC CONVERTER 15V 45W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 375 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 375 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.26" H (102.0mm x 51.0mm x 32.0mm) | |
Approval Agency | CE, cURus, GS | |
Minimum Load Required | - | |
Base Product Number |



