VOF-300 Series_Enclosed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-300-36-CNF

DigiKey Part Number
VOF-300-36-CNF-ND
Manufacturer
Manufacturer Product Number
VOF-300-36-CNF
Description
AC/DC CONVERTER 36V 200W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VOF-300-36-CNF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5.56 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
93.5%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.35" L x 3.46" W x 1.59" H (136.0mm x 88.0mm x 40.4mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
60950-1; 61000-6-1; 61000-6-2
Minimum Load Required
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
60$136.61083$8,196.65