VHK100W-DIN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHK100W-DIN Series
VHK100W-DIN (on rail)

VHK100W-Q24-S3R3-DIN

DigiKey Part Number
VHK100W-Q24-S3R3-DIN-ND
Manufacturer
Manufacturer Product Number
VHK100W-Q24-S3R3-DIN
Description
DC/DC DIN RAIL SUPPLY 3.3V 100W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
VHK100W-Q24-S3R3-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
9V
DC Voltage - Input (Max)
36V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
20A
Power (Watts)
100W
Applications
-
Efficiency
80%
Operating Temperature
-40°C ~ 85°C
Size / Dimension
4.23" L x 4.01" W x 2.07" H (107.4mm x 101.9mm x 52.6mm)
Approval Agency
CE
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
32$220.02531$7,040.81
Manufacturers Standard Package