ETMA1601563UC-P68-WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETMA1202083UC-P68-WP

DigiKey Part Number
102-4685-ND
Manufacturer
Manufacturer Product Number
ETMA1202083UC-P68-WP
Description
AC/DC DESKTOP ADAPTER 12V 250W
Customer Reference
Detailed Description
12V 250 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
20.83A
Power (Watts)
250 W
No Load Power Consumption
500mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level V
Operating Temperature
0°C ~ 50°C
Output Connector
Rectangular, 6 Position
Cord Length
31.5" (0.8m)
Input Connector
IEC 320-C14
Size / Dimension
7.42" L x 4.11" W x 2.36" H (188.5mm x 104.5mm x 60.0mm)
Approval Agency
TUV, UL
Standard Number
60601-1
Weight
2.4 lbs (1.1 kg)
Base Product Number
Obsolete
This product is no longer manufactured.