
PTN06-B200CB20-H | |
---|---|
DigiKey Part Number | 2223-PTN06-B200CB20-H-ND |
Manufacturer | |
Manufacturer Product Number | PTN06-B200CB20-H |
Description | TRIMMER 200K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN06-B200CB20-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.42100 | $4.21 |
100 | $0.35460 | $35.46 |
500 | $0.31370 | $156.85 |
1,000 | $0.29746 | $297.46 |
5,000 | $0.26274 | $1,313.70 |
10,000 | $0.25000 | $2,500.00 |