CFM-4020BF-175-306-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4020BF-175-306-20

DigiKey Part Number
2223-CFM-4020BF-175-306-20-ND
Manufacturer
Manufacturer Product Number
CFM-4020BF-175-306-20
Description
DC AXIAL FAN, 40 MM SQUARE, 20 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.4 CFM (0.263m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
9.4 CFM (0.263m³/min)
Static Pressure
0.250 in H2O (62.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
30.6dB(A)
Power (Watts)
1.32 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.110A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
In-Stock: 200
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$10.23000$10.23
10$8.44500$84.45
25$7.75720$193.93
50$7.25740$362.87
100$6.80000$680.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.