
CBM-4007C-035-218-22 | |
---|---|
DigiKey Part Number | 2223-CBM-4007C-035-218-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-4007C-035-218-22 |
Description | DC BLOWER, 40 MM SQUARE, 7 MM, 5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 1.0 CFM (0.028m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-4007C-035-218-22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 40mm L x 40mm H | |
Width | 7.00mm | |
Air Flow | 1.0 CFM (0.028m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | - | |
Noise | 21.8dB(A) | |
Power (Watts) | 300 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | $6.49396 | $3,117.10 |