767143391GP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767143470GPTR13

DigiKey Part Number
767143470GPTR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
767143470GPTR13
Description
RES ARRAY 7 RES 47 OHM 14SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 Ohm ±2% 200mW Power Per Element Isolated 7 Resistor Network/Array ±200ppm/°C 14-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
47
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
200mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.390" L x 0.220" W (9.91mm x 5.59mm)
Height - Seated (Max)
0.093" (2.36mm)
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.59982$3,199.64
Manufacturers Standard Package