752083472GPTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
752083472GPTR
752083472GP

752083472GPTR7

DigiKey Part Number
60-752083472GPTR7TR-ND - Tape & Reel (TR)
60-752083472GPTR7CT-ND - Cut Tape (CT)
60-752083472GPTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
752083472GPTR7
Description
RES ARRAY 4 RES 4.7K OHM 8SRT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 160mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 8-SRT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
160mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SRT
Supplier Device Package
-
Size / Dimension
0.465" L x 0.080" W (11.81mm x 2.03mm)
Height - Seated (Max)
0.100" (2.53mm)
In-Stock: 1,071
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.98000$4.98
10$3.37500$33.75
25$2.94120$73.53
50$2.66920$133.46
100$2.43800$243.80
250$2.18484$546.21
500$2.02648$1,013.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.89198$1,891.98
2,000$1.77776$3,555.52
3,000$1.71909$5,157.27
5,000$1.65276$8,263.80
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.