
CPLL66-4240-4240 | |
---|---|
DigiKey Part Number | 744-1324-ND |
Manufacturer | |
Manufacturer Product Number | CPLL66-4240-4240 |
Description | IC CLK/FREQ SYNTH SMD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF) IC 4.24GHz 1 22-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | 4.24GHz | |
Divider/Multiplier | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD, No Lead | |
Supplier Device Package | 2-SMD (15.24x15.24) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $54.15000 | $541.50 |