
89891010 | |
---|---|
DigiKey Part Number | 89891010-ND |
Manufacturer | |
Manufacturer Product Number | 89891010 |
Description | MOTOR 898900 - 48V 3800RPM GEARB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | DC Motor 48VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | - | |
Motor Type | - | |
Voltage - Rated | 48VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
32 | $528.55219 | $16,913.67 |