
XHP35A-H0-0000-0D0PA40E5 | |
---|---|
DigiKey Part Number | XHP35A-H0-0000-0D0PA40E5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHP35A-H0-0000-0D0PA40E5 |
Description | LED XLAMP NEUTRAL WHT 4000K |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XHP35 White, Neutral 4000K 11.3V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 368lm (355lm ~ 380lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 11.3V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
CRI (Color Rendering Index) | 85 | |
Current - Max | 1.05A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.115" (2.93mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |