
LMD125-0018-C440-1010000 | |
---|---|
DigiKey Part Number | LMD125-0018-C440-1010000-ND |
Manufacturer | |
Manufacturer Product Number | LMD125-0018-C440-1010000 |
Description | LED DRIVER CC AC/DC 21-35V 440MA |
Customer Reference | |
Detailed Description | 440mA 21 ~ 35V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 21 ~ 35V | |
Current - Output (Max) | 440mA | |
Power (Watts) | 15 W | |
Dimming | Triac | |
Features | - | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | 0°C ~ 80°C | |
Efficiency | 81% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.17" L x 2.20" W x 1.16" H (80.4mm x 56.0mm x 29.5mm) | |
Approval Agency | CE, CQC, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.251 lb (113.85 g) | |
Base Product Number |