
MCE4CT-A2-0000-00A4AAAB1 | |
|---|---|
DigiKey Part Number | MCE4CT-A2-0000-00A4AAAB1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCE4CT-A2-0000-00A4AAAB1 |
Description | LED XLAMP MCE RGBW SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® MC-E Red, Green, Blue, White - Neutral (RGBW) 625nm Red, 528nm Green, 458nm Blue, 4000K White 8-SMD, Gull Wing Exposed Pad |
EDA/CAD Models | MCE4CT-A2-0000-00A4AAAB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 625nm Red, 528nm Green, 458nm Blue, 4000K White | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue, 350mA White | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.4V Green, 3.2V Blue, 3.2V White | |
Lumens/Watt @ Current - Test | 42 lm/W Red, 56 lm/W Green, 7 lm/W Blue, 71 lm/W White, Neutral | |
Current - Max | 700mA Red, 700mA Green, 700mA Blue, 700mA White | |
Luminous Flux @ Current/Temperature | 31lm Red, 67lm Green, 8lm Blue, 80lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.276" L x 0.295" W (7.00mm x 7.50mm) | |
Height - Seated (Max) | 0.184" (4.68mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |




