



CM-100410BKBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100410BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100410BKBSTK |
Description | 100Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 100.00' (30.48m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Non Booted | |
Style | Cat5e |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.05000 | $38.05 |
10 | $34.24000 | $342.40 |
25 | $32.34000 | $808.50 |
99 | $30.44000 | $3,013.56 |