cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6380-3SG-3DCW

DigiKey Part Number
468-6380-3SG-3DCW-ND
Manufacturer
Manufacturer Product Number
6380-3SG-3DCW
Description
MINI-CON-X CABLE END, 3-PIN #16,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
UL94 HB
Features
Backshell
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Automotive, Communication Systems, Instrumentation
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$7.64600$764.60
Manufacturers Standard Package