
98608.6.1 | |
---|---|
DigiKey Part Number | 2080-98608.6.1-ND |
Manufacturer | |
Manufacturer Product Number | 98608.6.1 |
Description | CABLE GLAND 11.94-20.07MM M36 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M36x2 Copper |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.470" (11.94mm) | |
Outside Cable Diameter (Max) | 0.790" (20.07mm) | |
Thread Size | M36x2 | |
Thread Length | 1.420" (36.07mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.420" (36.1mm) | |
Material | Brass | |
Includes | - | |
Color | Copper | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $30.02200 | $150.11 |