
98103.2 | |
|---|---|
DigiKey Part Number | 2080-98103.2-ND |
Manufacturer | |
Manufacturer Product Number | 98103.2 |
Description | CABLE GLAND 4.5-10MM M16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M16x1.5 Light Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.177" (4.50mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.350" (8.89mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 5 | $1.13200 | $5.66 |
| 10 | $1.05800 | $10.58 |
| 25 | $0.97040 | $24.26 |
| 50 | $0.91300 | $45.65 |
| 100 | $0.86160 | $86.16 |
| 250 | $0.80184 | $200.46 |
| 500 | $0.76218 | $381.09 |
| 1,000 | $0.72667 | $726.67 |

